Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC306KN3
Newark Part No.46K3334
Product RangeFreedom C306 Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,088.870 |
| 5+ | $1,061.650 |
| 10+ | $1,034.430 |
| 25+ | $979.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,088.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC306KN3
Newark Part No.46K3334
Product RangeFreedom C306 Series
Technical Datasheet
Overload Adjustment Current Min100A
Overload Adjustment Current Max149A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeFreedom C306 Series
SVHCLead
Technical Specifications
Overload Adjustment Current Min
100A
Coil Voltage AC Max
-
Product Range
Freedom C306 Series
Overload Adjustment Current Max
149A
Coil Voltage DC Max
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability