New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      C30C-FD-R-K01-P62

                      Industrial Pushbutton Switch, RMQ Compact C30 Series, 30 mm, SPST-NC, Momentary, Flat, Red

                      EATON CUTLER HAMMER C30C-FD-R-K01-P62
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC30C-FD-R-K01-P62
                      Newark Part No.81AC7318
                      Product RangeRMQ Compact C30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$198.260
                      5+$184.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $198.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoC30C-FD-R-K01-P62
                      Newark Part No.81AC7318
                      Product RangeRMQ Compact C30 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRMQ Compact C30 Series
                      Panel Cutout Diameter30mm
                      Contact ConfigurationSPST-NC
                      Switch OperationMomentary
                      Pushbutton Actuator StyleFlat
                      Actuator / Cap ColourRed
                      Contact Current Max4A
                      Contact Voltage AC Nom24V
                      Contact Current AC Max4A
                      Contact Voltage VAC24V
                      Contact Current DC Max3A
                      Contact Voltage VDC24V
                      IP RatingIP65, IP66, IP67, IP69K
                      Switch MountingPanel Mount
                      Switch TerminalsCable
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Product Range

                      RMQ Compact C30 Series

                      Contact Configuration

                      SPST-NC

                      Pushbutton Actuator Style

                      Flat

                      Contact Current Max

                      4A

                      Contact Current AC Max

                      4A

                      Contact Current DC Max

                      3A

                      IP Rating

                      IP65, IP66, IP67, IP69K

                      Switch Terminals

                      Cable

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      30mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Red

                      Contact Voltage AC Nom

                      24V

                      Contact Voltage VAC

                      24V

                      Contact Voltage VDC

                      24V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (3)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.