Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30C-FD-S-K01-P65
Newark Part No.81AC7323
Product RangeRMQ Compact C30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $239.660 |
Price for:Each
Minimum: 1
Multiple: 1
$239.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30C-FD-S-K01-P65
Newark Part No.81AC7323
Product RangeRMQ Compact C30 Series
Technical Datasheet
Product RangeRMQ Compact C30 Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Contact Current Max4A
Actuator / Cap ColourBlack
Contact Voltage AC Nom24V
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP65, IP66, IP67, IP69K
Switch MountingPanel Mount
Switch TerminalsCable
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
RMQ Compact C30 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Flat
Actuator / Cap Colour
Black
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP65, IP66, IP67, IP69K
Switch Terminals
Cable
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Switch Operation
Momentary
Contact Current Max
4A
Contact Voltage AC Nom
24V
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate