Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30CNE20A0
Newark Part No.46K3294
Product RangeC30CN Series
Also Known AsGTIN UPC EAN: 782116124565
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $934.230 |
5+ | $910.880 |
10+ | $887.520 |
25+ | $840.810 |
Price for:Each
Minimum: 1
Multiple: 1
$934.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC30CNE20A0
Newark Part No.46K3294
Product RangeC30CN Series
Also Known AsGTIN UPC EAN: 782116124565
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage120VAC
Contact ConfigurationDPST
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC330A
Product RangeC30CN Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C30CNE20A0 is an Electrically Held Base Reversing Contactor contains a 2NO power pole as standard and will allow the addition of power poles to build an electrically held contactor up to 12 poles maximum. A mechanically held module kit can also be added to convert the electrically held contactor into a mechanically held contactor in the field.
Applications
Automation & Process Control, Lighting
Technical Specifications
Load Current Inductive
30A
Operating Voltage
120VAC
No. of Poles
2 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
C30CN Series
Relay Mounting
Panel Mount
Contact Configuration
DPST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate