Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320AMH1
Newark Part No.46K3395
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782116124695
Technical Datasheet
278 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $94.310 |
5+ | $91.660 |
10+ | $89.260 |
25+ | $87.200 |
50+ | $85.640 |
100+ | $84.430 |
Price for:Each
Minimum: 1
Multiple: 1
$94.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320AMH1
Newark Part No.46K3395
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782116124695
Technical Datasheet
For Use WithEaton C30 Lighting Contactors
Auxiliary Contact Configuration1NO
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew
Product RangeFreedom Series
Product Overview
The C320AMH1 is a single-pole Auxiliary Contact for use with lighting contactors.
Applications
Industrial
Technical Specifications
For Use With
Eaton C30 Lighting Contactors
Auxiliary Contact Mounting
Side Mount
Product Range
Freedom Series
Auxiliary Contact Configuration
1NO
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate