Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KGS20
Newark Part No.46K3453
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113629254
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $245.260 |
| 5+ | $239.120 |
| 10+ | $232.980 |
| 25+ | $220.720 |
| 50+ | $208.460 |
| 100+ | $196.200 |
Price for:Each
Minimum: 1
Multiple: 1
$245.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KGS20
Newark Part No.46K3453
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113629254
Technical Datasheet
For Use WithStarters and Contactors
Auxiliary Contact Configuration1NO
Auxiliary Contact MountingDIN Rail Mount
Auxiliary Contact TerminalsScrew
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C320KGS20 is a 1NO auxiliary contact for use with the 120 through 360A definite purpose control contactors.
Applications
Industrial, HVAC
Technical Specifications
For Use With
Starters and Contactors
Auxiliary Contact Mounting
DIN Rail Mount
Product Range
Freedom Series
Auxiliary Contact Configuration
1NO
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate