Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KGT3
Newark Part No.46K3491
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113413587
Technical Datasheet
81 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $162.390 | 
| 5+ | $158.330 | 
| 10+ | $154.270 | 
| 25+ | $146.150 | 
| 50+ | $138.030 | 
| 100+ | $129.910 | 
Price for:Each
Minimum: 1
Multiple: 1
$162.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320KGT3
Newark Part No.46K3491
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782113413587
Technical Datasheet
For Use WithStarters and Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingDIN Rail Mount
Auxiliary Contact TerminalsScrew
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C320KGT3 is a 1NC-1NC top-mounted Auxiliary Contact for use with the Freedom series IEC contactors and starters. Snap-on design facilitates quick, easy installation. This bifurcated design contact block, featuring silver cadmium alloy body and is well suited for use in very low energy circuits.
Applications
Industrial
Technical Specifications
For Use With
Starters and Contactors
Auxiliary Contact Mounting
DIN Rail Mount
Product Range
Freedom Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate