Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320SNP11
Newark Part No.46K3593
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782116175390
Your Part Number
321 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.230 |
| 5+ | $56.780 |
| 10+ | $55.330 |
| 25+ | $52.410 |
| 50+ | $49.500 |
| 100+ | $46.590 |
| 250+ | $45.140 |
Price for:Each
Minimum: 1
Multiple: 1
$58.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC320SNP11
Newark Part No.46K3593
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 782116175390
Technical Datasheet
For Use WithEaton C320 Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminalsScrew
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C320SNP11 is a Snap Switch design Side Mounted Auxiliary Contact for use with Eaton 50mm 15 to 75A definite purpose contactors.
Applications
Industrial, Automation & Process Control
Technical Specifications
For Use With
Eaton C320 Series Contactors
Auxiliary Contact Mounting
Side Mount
Product Range
Freedom Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
