Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC396C2A150SELAX
Newark Part No.71M0189
Product RangeXT Series
Also Known AsGTIN UPC EAN: 786685012018
Technical Datasheet
160 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $544.000 |
5+ | $504.260 |
10+ | $487.310 |
25+ | $469.180 |
50+ | $445.390 |
Price for:Each
Minimum: 1
Multiple: 1
$544.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC396C2A150SELAX
Newark Part No.71M0189
Product RangeXT Series
Also Known AsGTIN UPC EAN: 786685012018
Technical Datasheet
Overload Current Min30A
Overload Current Max150A
Coil Voltage DC Max-
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C396C2A150SELAX is an Electronic Overload Relay designed for integrated use with Freedom NEMA, XT IEC and DP contactors. The overload can also be ordered as a stand-alone device that is designed for panel-mounting and for use on 35mm DIN rail. The device has an FLA range of 30 to 150A with internal CTs and up to 1500A using external CTs.
- Ambient temperature compensation
- Low heat generation
- Phase loss protection
- Phase unbalance protection
- Electrically isolated 1NO-1NC contacts (push-to-test)
- Trip status indicator
- Auto reset
- Selectable class
- 110mm Frame size
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Overload Current Min
30A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
150A
Product Range
XT Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate