Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCE15FN3AB
Newark Part No.45K9236
Product RangeFreedom CE15 Series
Also Known AsGTIN UPC EAN: 782113779393
Your Part Number
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $728.450 |
| 5+ | $710.250 |
| 10+ | $692.040 |
| 25+ | $655.610 |
Price for:Each
Minimum: 1
Multiple: 1
$728.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCE15FN3AB
Newark Part No.45K9236
Product RangeFreedom CE15 Series
Also Known AsGTIN UPC EAN: 782113779393
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310kW
Switching Current AC132A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC332A
Product RangeFreedom CE15 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CE15FN3AB is a 3-pole 32A DIN-rail mount Contactor with up to two auxiliary contact blocks and 45mm IEC frame.
- 3000 Operations/hour maximum operating frequency
- 10000000 Operations mechanical durability
- 1000000 Operations electrical durability
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
Freedom CE15 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
32A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate