Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCE15RN3A
Newark Part No.49K3426
Product RangeFreedom Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5,219.670 |
5+ | $5,023.620 |
10+ | $4,931.020 |
25+ | $4,827.210 |
50+ | $4,665.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5,219.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCE15RN3A
Newark Part No.49K3426
Product RangeFreedom Series
Technical Datasheet
Load Current Inductive-
Relay Mounting-
Operating Voltage660V
Contact Configuration1NC / 1NO
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC1220A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3200A
Product RangeFreedom Series
SVHCCadmium oxide
Technical Specifications
Load Current Inductive
-
Operating Voltage
660V
No. of Poles
3 Pole
Switching Current AC1
220A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
Freedom Series
Relay Mounting
-
Contact Configuration
1NC / 1NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
200A
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate