Print Page
Image is for illustrative purposes only. Please refer to product description.
15,956 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $48.920 |
5+ | $47.710 |
10+ | $46.800 |
25+ | $45.240 |
50+ | $44.260 |
100+ | $43.580 |
250+ | $43.110 |
Price for:Each
Minimum: 1
Multiple: 1
$48.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCHF115
Newark Part No.58AC1625
Technical Datasheet
Product Range-
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2015)
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
Plug In
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate