Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSAS4F4CY2202
Newark Part No.46K1843
Product RangeMoeller Series
Also Known AsGTIN UPC EAN: 782116056958
Technical Datasheet
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.080 |
| 5+ | $63.990 |
| 10+ | $61.260 |
| 25+ | $58.540 |
| 50+ | $56.500 |
| 100+ | $54.460 |
Price for:Each
Minimum: 1
Multiple: 1
$68.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoCSAS4F4CY2202
Newark Part No.46K1843
Product RangeMoeller Series
Also Known AsGTIN UPC EAN: 782116056958
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product RangeMoeller Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (17-Dec-2015)
Connector Type A
Circular Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Moeller Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability