Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD3PA6
Newark Part No.46K6003
Also Known AsGTIN UPC EAN: 782116199570
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $33.430 |
5+ | $32.600 |
10+ | $31.760 |
25+ | $30.090 |
50+ | $28.410 |
100+ | $26.740 |
250+ | $25.070 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD3PA6
Newark Part No.46K6003
Also Known AsGTIN UPC EAN: 782116199570
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating16A
Voltage Rating300V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (17-Dec-2015)
Socket Terminals
Screw
Current Rating
16A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate