Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.630 |
| 5+ | $81.820 |
| 10+ | $76.380 |
| 25+ | $70.470 |
| 50+ | $65.200 |
| 100+ | $60.850 |
| 250+ | $55.580 |
Product Information
Product Overview
The D7PF4AA is a 4-pole general-purpose fully-featured Plug-in Relay with AC coil, D7PF series. 4PDT contact configuration, silver alloy, gold flashed contact. IT includes LED, test button, flag indicator, lockdown door, finger-grip cover, I.D. tag. Flag indicator shows relay status in manual or powered condition. Bi-polar LED status lamp allows for reverse polarity applications, shows coil ON or OFF status and ideal in low light conditions. Color coded pushbutton identifies AC coils with red or DC coils with blue pushbuttons. Lock down door, when activated, holds pushbutton and contacts in the operate position. finger-grip cover allows operator to remove relays from sockets more easily than conventional relays. White plastic I.D. tag/write label used for identification of relays in multi-relay circuits.
- Allows for manual operation of relay without need for coil power
- Ideal for field service personnel to test control circuits
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
4PDT
15A
Socket
120V
Quick Connect
-
No SVHC (17-Dec-2015)
120VAC
D7 Series
-
Power - General Purpose
28V
2.2kohm
Technical Docs (1)
Alternatives for D7PF4AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate