Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-322D3NN-A20CE1
Newark Part No.78AC3532
Product RangePowerXL DC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $538.350 |
| 5+ | $524.880 |
| 10+ | $508.800 |
| 25+ | $484.510 |
Price for:Each
Minimum: 1
Multiple: 1
$538.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-322D3NN-A20CE1
Newark Part No.78AC3532
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating370W
Output Current Max2.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Variable frequency drive
- Rated operational current is 2.3A at 150% overload
- Rated operational voltage is 230VAC at 3-phase, 240VAC at 3-phase
- IP20/NEMA0 degree of protection
- OP-Bus (RS485)/Modbus RTU, CANopen® built-in interface/field bus
- Fitted with 7-digital display assembly, additional PCB protection
- Certified by IE2, CE, UL, cUL, RCM, Ukr SEPRO, EAC
- Operating temperature range is -10°C to +50°C
- Vertical mounting position, frequency range is 48Hz to 62Hz
- Height is 7.2inch, width is 3.1inch, depth is 4.8inch
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Three Phase
Output Current Max
2.3A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
370W
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
