Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-34024NB-A20CE1
Newark Part No.78AC3536
Product RangePowerXL DC1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,258.370 |
5+ | $2,190.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2,258.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-34024NB-A20CE1
Newark Part No.78AC3536
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating11kW
Output Current Max24A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Three Phase
Output Current Max
24A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
11kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate