Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-344D1NN-A20CE1
Newark Part No.15AC9440
Product RangePowerXL DC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $695.830 |
| 5+ | $678.430 |
| 10+ | $661.030 |
| 25+ | $626.240 |
Price for:Each
Minimum: 1
Multiple: 1
$695.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-344D1NN-A20CE1
Newark Part No.15AC9440
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating1.5kW
Output Current Max4.1A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
4.1A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Three Phase
Power Rating
1.5kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
