New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Drives
                                                                                                  6. AC Motor Drives
                                                                                                  Print Page

                                                                                                  DC1-S2011NB-A20CE1

                                                                                                  Variable Frequency Drive, PowerXL DC1 Series, Single Phase, 1.1 kW, 200 to 240 Vac

                                                                                                  EATON CUTLER HAMMER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON CUTLER HAMMER DC1-S2011NB-A20CE1
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoDC1-S2011NB-A20CE1
                                                                                                  Newark Part No.78AC3523
                                                                                                  Product RangePowerXL DC1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,565.540
                                                                                                  5+$1,497.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,565.54
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoDC1-S2011NB-A20CE1
                                                                                                  Newark Part No.78AC3523
                                                                                                  Product RangePowerXL DC1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Control / Drive TypeVariable Frequency Drive
                                                                                                  Compatible Motor TypeSynchronous Motors
                                                                                                  No. of PhasesSingle Phase
                                                                                                  Power Rating1.1kW
                                                                                                  Output Current Max11A
                                                                                                  Supply Frequency50Hz / 60Hz
                                                                                                  IP RatingIP20
                                                                                                  Supply Voltage Min200VAC
                                                                                                  Supply Voltage Max240VAC
                                                                                                  Product RangePowerXL DC1 Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  DC1-S2011NB-A20CE1 is a variable frequency drive. It has rated operational voltage of Ue = 230VAC at 1-phase and 240VAC at single-phase. This frequency drive has output voltage of Ve: U2 = 230VAC at single-phase and 240VAC at single-phase and main voltage of ULN = 200V (-10%) - 240V (+10%). The assigned motor rating has internal and external ventilation with 50Hz to 60Hz without additional start capacitor.

                                                                                                  • Degree of protection is IP20/NEMA0
                                                                                                  • Interface/field bus built-in with OP-Bus (RS485)/Modbus RTU, CANopen®
                                                                                                  • Fitted with brake chopper 7-digital display assembly additional PCB protection
                                                                                                  • Operating temperature range is -10°C to 50°C
                                                                                                  • Certified by UL, cUL, RCM, Ukr SEPRO, EAC
                                                                                                  • Frequency range is 48Hz to 62Hz
                                                                                                  • Rated operational current is 10.5A
                                                                                                  • Efficiency is 96%
                                                                                                  • Power section function is variable frequency drive with internal DC link and IGBT inverter
                                                                                                  • Motor feeder at 230V (50Hz)

                                                                                                  Technical Specifications

                                                                                                  Control / Drive Type

                                                                                                  Variable Frequency Drive

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Output Current Max

                                                                                                  11A

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Supply Voltage Max

                                                                                                  240VAC

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Compatible Motor Type

                                                                                                  Synchronous Motors

                                                                                                  Power Rating

                                                                                                  1.1kW

                                                                                                  Supply Frequency

                                                                                                  50Hz / 60Hz

                                                                                                  Supply Voltage Min

                                                                                                  200VAC

                                                                                                  Product Range

                                                                                                  PowerXL DC1 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.