Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-S24D3NN-A20CE1
Newark Part No.79AC5312
Product RangePowerXL DC1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $841.400 |
| 5+ | $820.370 |
| 10+ | $786.650 |
| 25+ | $751.250 |
Price for:Each
Minimum: 1
Multiple: 1
$841.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-S24D3NN-A20CE1
Newark Part No.79AC5312
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesSingle Phase
Compatible Motor TypeAC Motors
Power Rating750W
Output Current Max4.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DC1-S24D3NN-A20CE1 is a variable frequency drive. It has rated operational voltage of Ue = 230VAC at 1-phase and 240VAC at single-phase. This frequency drive has output voltage of Ve: U2 = 230VAC at single-phase and 240VAC at single-phase and main voltage of ULN = 200V (-10%) - 240V (+10%). The assigned motor rating has internal and external ventilation with 50Hz to 60Hz without additional start capacitor.
- Degree of protection is IP20/NEMA0
- Interface/field bus built-in with OP-Bus (RS485)/Modbus RTU, CANopen®
- Fitted with brake chopper 7-digital display assembly additional PCB protection
- Operating temperature range is -10°C to 50°C
- Certified by UL, cUL, RCM, Ukr SEPRO, EAC
- Frequency range is 48Hz to 62Hz
- Rated operational current is 4.3A
- Efficiency is 96%
- Power section function is variable frequency drive with internal DC link and IGBT inverter
- Motor feeder at 230V (50Hz)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
AC Motors
Output Current Max
4.3A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Single Phase
Power Rating
750W
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
