Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-S27D0NN-A20CE1
Newark Part No.78AC3524
Product RangePowerXL DC1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,243.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,243.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDC1-S27D0NN-A20CE1
Newark Part No.78AC3524
Product RangePowerXL DC1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesSingle Phase
Compatible Motor TypeAC Motors
Power Rating750W
Output Current Max7A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DC1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DC1-S27D0NN-A20CE1 is a variable frequency drive. It has rated operational voltage of Ue = 230VAC at 1-phase and 240VAC at single-phase. This frequency drive has output voltage of Ve: U2 = 230VAC at single-phase and 240VAC at single-phase and main voltage of ULN = 200V (-10%) - 240V (+10%). The assigned motor rating has internal and external ventilation with 50Hz to 60Hz without additional start capacitor.
- Degree of protection is IP20/NEMA0
- Interface/field bus built-in with OP-Bus (RS485)/Modbus RTU, CANopen®
- Fitted with brake chopper 7-digital display assembly additional PCB protection
- Operating temperature range is -10°C to 50°C
- Certified by UL, cUL, RCM, Ukr SEPRO, EAC
- Frequency range is 48Hz to 62Hz
- Rated operational current is 7A
- Efficiency is 95%
- Power section function is variable frequency drive with internal DC link and IGBT inverter
- Motor feeder at 230V (50Hz)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
AC Motors
Output Current Max
7A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Single Phase
Power Rating
750W
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
PowerXL DC1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate