Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG1-32017FB-C21C
Newark Part No.81Y2374
Product RangePowerXL DG1 Series
Also Known AsGTIN UPC EAN: 786685886060
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,754.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,754.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG1-32017FB-C21C
Newark Part No.81Y2374
Product RangePowerXL DG1 Series
Also Known AsGTIN UPC EAN: 786685886060
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating3.7kW
Output Current Max17A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min208VAC
Supply Voltage Max240VAC
Product RangePowerXL DG1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
17A
IP Rating
IP21
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Three Phase
Power Rating
3.7kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
208VAC
Product Range
PowerXL DG1 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
