Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDM1-324D8EB-S20S
Newark Part No.70AJ1137
Product RangePowerXL DM1 PRO Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $756.130 |
| 5+ | $737.230 |
| 10+ | $718.320 |
| 25+ | $680.510 |
Price for:Each
Minimum: 1
Multiple: 1
$756.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDM1-324D8EB-S20S
Newark Part No.70AJ1137
Product RangePowerXL DM1 PRO Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypePermanent Magnet Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max4.8A
Supply Frequency60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangePowerXL DM1 PRO Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
750W
Output Current Max
4.8A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (14-Jun-2023)
Compatible Motor Type
Permanent Magnet Motors
No. of Phases
Three Phase
Supply Frequency
60Hz
Supply Voltage Min
200VAC
Product Range
PowerXL DM1 PRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
