Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-340SX007N0-N
Newark Part No.43W4740
Product RangeDS7 Series
Also Known AsGTIN UPC EAN: 786685457581
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $715.920 |
| 5+ | $698.020 |
| 10+ | $669.330 |
Price for:Each
Minimum: 1
Multiple: 1
$715.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-340SX007N0-N
Newark Part No.43W4740
Product RangeDS7 Series
Also Known AsGTIN UPC EAN: 786685457581
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating3hp
No. of PhasesThree Phase
No. of Poles-
Current Rating7A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeDS7 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
7A
Supply Voltage Max
480VAC
Product Range
DS7 Series
Power Rating
3hp
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate