| Quantity | Price |
|---|---|
| 1+ | $558.940 |
| 5+ | $544.960 |
| 10+ | $530.990 |
| 25+ | $503.040 |
Product Information
Product Overview
The DS7-340SX009N0-N is a 3-phase 5HP vertical-mounting reduced voltage Soft Motor Starter with internal bypass contacts. The DS7 line of reduced voltage solid-state soft start controller is very compact, multi-functional, easy to install and easy to commission. It is designed to control the acceleration and deceleration of 3-phase motor. DS7 SmartWire-DT makes it possible to read and write to all device parameters. It is also possible to overwrite the potentiometer settings on the DS7 SmartWire-DT, which can come in handy, for instance, when a change made to the machine needs to be performed remotely. The DS7 SmartWire-DT comes with a detailed diagnostic system with options that extend far beyond those of wired devices. The DS7 SmartWire-DT can detect and report nine different device faults.
- LED displays device status and provides fault indication
- Auxiliary relays indicate status of the soft start controllers
- RUN relay is active during the start ramp, bypass and stop ramp
- Warning is indicated for an over-temperature condition for the next start
- Bypass relay
- Finger- and back-of-hand proof protection against direct contact
- IP20 Protection rating
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Soft Starter
Three Phase
9A
480VAC
DS7 Series
5hp
-
200VAC
IP20
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate