| Quantity | Price |
|---|---|
| 1+ | $768.760 |
Product Information
Product Overview
The DS7-340SX012N0-N is a Soft Starter for judder-free motor starts with power network protection. It is the perfect alternative to direct-on-line or star-delta motor starting. With the three phase motor currently the optimum drive for simple and cost effective machine and system building, the DS7 is the ideal solution. It is a fully integral element in the xStart system. replaces the mechanical contactor and extends the "motor soft start" function. Additional benefit includes extended services intervals. Current and voltage fluctuations during start-up can lead to problems in the network. The resulting abrupt torque fluctuations place stress on machines, necessitating service work and influences on production quality. A soft starter allows you to minimize these disadvantages. It ensures a smoother torque characteristic. It comes with internal bypass contacts, finger and back-of-hand proof protection.
- IP20 Protection rating
- Finger- and back-of-hand proof
- Integration in the start system
- For extreme environmental conditions up to -40°C
- FS1 Frame
Applications
Industrial, Motor Drive & Control
Technical Specifications
Soft Starter
Three Phase
12A
480VAC
DS7 Series
10hp
-
200VAC
IP20
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate