Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-342SX004N0-N
Newark Part No.43W4746
Product RangeDS7 Series
Also Known AsGTIN UPC EAN: 786685457642
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $718.950 |
Price for:Each
Minimum: 1
Multiple: 1
$718.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDS7-342SX004N0-N
Newark Part No.43W4746
Product RangeDS7 Series
Also Known AsGTIN UPC EAN: 786685457642
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating2hp
No. of PhasesThree Phase
No. of Poles-
Current Rating4A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeDS7 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
4A
Supply Voltage Max
480VAC
Product Range
DS7 Series
Power Rating
2hp
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate