Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDXG-EXT-THER1
Newark Part No.81Y2416
Also Known AsGTIN UPC EAN: 786685884547
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $326.730 |
| 5+ | $321.350 |
| 10+ | $315.970 |
| 25+ | $307.610 |
Price for:Each
Minimum: 1
Multiple: 1
$326.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDXG-EXT-THER1
Newark Part No.81Y2416
Also Known AsGTIN UPC EAN: 786685884547
Technical Datasheet
No. of Modules1
Supply Voltage VDC-
Current Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 3x PT100 RTD thermistor Input option card for DG1 variable frequency drive
- Thermistor input
- Operating temperature range is -10°C to +50°C
Technical Specifications
No. of Modules
1
Current Rating
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage VDC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate