Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B11
Newark Part No.46K9329
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113699486
Your Part Number
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.640 |
| 5+ | $97.180 |
| 10+ | $89.800 |
Price for:Each
Minimum: 1
Multiple: 1
$105.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B11
Newark Part No.46K9329
Product RangeE22 Series
Also Known AsGTIN UPC EAN: 782113699486
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithE22 Series Pushbuttons & Indicating Lights
Contact Voltage DC Max600V
Product RangeE22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E22B11 is a double-pole Contact Block with 1NO + 1NC contacts. It is designed for use with the E22 series pushbutton switch.
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
E22 Series Pushbuttons & Indicating Lights
Product Range
E22 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability