Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE42DI2448230
Newark Part No.18C2536
Also Known AsGTIN UPC EAN: 782114892527
Technical Datasheet
7 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.510 |
| 5+ | $91.170 |
| 10+ | $88.830 |
| 25+ | $84.160 |
| 50+ | $79.480 |
| 100+ | $74.810 |
Price for:Each
Minimum: 1
Multiple: 1
$93.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE42DI2448230
Newark Part No.18C2536
Also Known AsGTIN UPC EAN: 782114892527
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E42DI2448230 is a Solid-state Digital Hour Meter capable of record and display up to 99999.9 hours, roll over and continue timing. The timing input must be connected for 1/2 second minimum before elapsed time will be accumulated. Time accumulation is indicated by the flashing hourglass icon on the display. If power has been applied for 5 seconds minimum, the accumulated time will be stored in non-volatile memory when power is removed.
- Time accumulation is indicated by a flashing hourglass icon
- EEPROM can retain data for 25+ years
- Memory will arm only when power has been applied for five seconds
- Rectangular case
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
-
Supply Voltage Max
230VAC
Time Max
99999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability