New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Hour Meters
                      Print Page

                      E42DIR1260

                      Panel Mount Timer, Durant, 20 VAC, 60 VAC, 0 s, 99999.9 h, 52.3 mm, 52.3 mm

                      EATON CUTLER HAMMER E42DIR1260
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoE42DIR1260
                      Newark Part No.03C3338
                      Also Known AsGTIN UPC EAN: 782114086421
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$198.620
                      5+$193.660
                      10+$188.690
                      25+$178.760
                      50+$168.830
                      100+$158.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $198.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoE42DIR1260
                      Newark Part No.03C3338
                      Also Known AsGTIN UPC EAN: 782114086421
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min20VAC
                      Supply Voltage Max60VAC
                      Time Min0s
                      Time Max99999.9h
                      Panel Cutout Height52.3mm
                      Panel Cutout Width52.3mm
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The E42DIR1260 is a solid-state elapsed electronic Hour Meter that record and display up to 99999.9 hours, rollover and continue timing. The hour meter features EEPROM memory can retain data for 25+ years and time accumulation indicated by flashing hourglass icon.

                      • Memory will arm only when power has been applied for 5 seconds
                      • 6-digit 0.20" (5mm) LCD display
                      • 48 to 440Hz Frequency range
                      • 0.1-hour (6 minutes) Resolution
                      • -40 to 185°F Operating temperature range

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Supply Voltage Min

                      20VAC

                      Time Min

                      0s

                      Panel Cutout Height

                      52.3mm

                      Product Range

                      -

                      Supply Voltage Max

                      60VAC

                      Time Max

                      99999.9h

                      Panel Cutout Width

                      52.3mm

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.