Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-024-C0400
Newark Part No.53M4776
Also Known AsGTIN UPC EAN: 786685114453
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $141.220 |
5+ | $137.690 |
10+ | $134.160 |
25+ | $127.100 |
50+ | $120.040 |
100+ | $112.970 |
Price for:Each
Minimum: 1
Multiple: 1
$141.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-024-C0400
Newark Part No.53M4776
Also Known AsGTIN UPC EAN: 786685114453
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Panel Cutout Height22.1mm
Panel Cutout Width44.96mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
E5-024-C0400 is a 1/32 DIN, battery power, eight-digit LCD totalizer. It is a compact battery-powered totalizer where AC power is unavailable.
- Low price and high efficiency
- Large eight-digit LCD display, the height of the figures 0.31inch (8mm)
- High voltage input for 10 to 260VAC/VDC voltage pulses
- IP65 rated, UL recognized
- Screw terminals, RM 5mm
- 4 to 30VDC powered, NPN/PNP 0.94 x 1.89inch
- Lifetime of the battery approximately eight years
- Locking of the reset key
- Operating temperature range from -10 to 60°C
- Filter function for bouncefree counting with mechanical contacts
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
4VDC
Panel Cutout Height
22.1mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8mm
Supply Voltage Max
30VDC
Panel Cutout Width
44.96mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate