Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-148-C1400
Newark Part No.52M9178
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-148-C1400
Newark Part No.52M9178
Technical Datasheet
No. of Digits / Alpha6
Digit Height7mm
Supply Voltage Min12V
Supply Voltage Max240V
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E5-148-C1400 is a Battery-powered 1-preset 1/16 DIN Preset Counter features a LCD display. Count and reset input electrically separated from counter through opt coupler input range 12 to 250VAC/DC. Two-line LC displays count, preset and level of the output.
- Replacement for electromechanical preset counters
- No power supply necessary (battery operated)
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12V
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
7mm
Supply Voltage Max
240V
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
