Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0448
Newark Part No.75M6166
Product RangeE5 Series
Also Known AsGTIN UPC EAN: 786685114491
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $199.920 |
5+ | $194.930 |
10+ | $189.930 |
25+ | $179.930 |
50+ | $169.940 |
100+ | $159.940 |
Price for:Each
Minimum: 1
Multiple: 1
$199.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0448
Newark Part No.75M6166
Product RangeE5 Series
Also Known AsGTIN UPC EAN: 786685114491
Technical Datasheet
Product RangeE5 Series
Timer FunctionsReset
Time Min-
Time Max-
No. of Timing Ranges-
No. of Digits8
Timer OutputSolid State
Supply Voltage Max260V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height22.2mm
Panel Cutout Width45mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E5-224-C0448 is a 8-digit 1/32 DIN simple Battery-powered Timer provides an easy-to-read LCD and a variety of timing display options. The 0.1 second synchronization makes it suitable for very short activation times. It offers reset timer function, solid state output and plug-in termination.
- High efficiency
- Different time ranges from 0.1 second to 100000 hours
- Locking of the reset key
- IP65 Protection rating
- -10 to 60°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Product Range
E5 Series
Time Min
-
No. of Timing Ranges
-
Timer Output
Solid State
Current Rating Nom
-
Panel Cutout Height
22.2mm
SVHC
No SVHC (17-Dec-2015)
Timer Functions
Reset
Time Max
-
No. of Digits
8
Supply Voltage Max
260V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability