Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0458
Newark Part No.34P0439
Product RangeE5 Series
Also Known AsGTIN UPC EAN: 786685114514
Your Part Number
Technical Datasheet
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.490 |
| 5+ | $154.530 |
| 10+ | $150.560 |
| 25+ | $142.650 |
| 50+ | $134.720 |
| 100+ | $126.790 |
Price for:Each
Minimum: 1
Multiple: 1
$158.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0458
Newark Part No.34P0439
Product RangeE5 Series
Also Known AsGTIN UPC EAN: 786685114514
Technical Datasheet
Product RangeE5 Series
Timer FunctionsReset
Time Min1s
Time Max9999999.9s
No. of Timing Ranges-
No. of Digits8
Timer OutputSolid State
Supply Voltage Max260V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height22.2mm
Panel Cutout Width45mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E5-224-C0458 is a 8-digit 1/32 DIN LCD Timer provides an easy-to-read LCD and a variety of timing display options. This simple battery-powered timer features different time ranges from 0.1 second to 100000hours, 0.1 second synchronization makes it suitable for very short activation times.
- High efficiency
- High voltage input for 10 to 260VAC/VDC voltage pulses
- IP65 Protection rating
- Non-replaceable lithium battery
- Lifetime of the battery is approximately eight years
- Locking of the reset key
Applications
Clock & Timing
Technical Specifications
Product Range
E5 Series
Time Min
1s
No. of Timing Ranges
-
Timer Output
Solid State
Current Rating Nom
-
Panel Cutout Height
22.2mm
SVHC
No SVHC (17-Dec-2015)
Timer Functions
Reset
Time Max
9999999.9s
No. of Digits
8
Supply Voltage Max
260V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability