Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BLR16P
Newark Part No.31K6174
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113728209
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $621.820 |
| 5+ | $572.080 |
Price for:Each
Minimum: 1
Multiple: 1
$621.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BLR16P
Newark Part No.31K6174
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113728209
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration4PST-2NO, DPST-NC
Contact Current AC Max60A
Contact Voltage AC Max600V
Operating Force Max3in-lb
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
60A
Operating Force Max
3in-lb
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
4PST-2NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
