Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BT2
Newark Part No.47K5963
Product RangeE50 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $634.240 |
5+ | $634.240 |
10+ | $634.240 |
25+ | $634.240 |
50+ | $588.940 |
Price for:Each
Minimum: 1
Multiple: 1
$634.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BT2
Newark Part No.47K5963
Product RangeE50 Series
Technical Datasheet
Limit Switch ActuatorPushbutton
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eaton E50 series NEMA heavy duty plug-in limit switch
- Assembly type, screw terminals connection
- 10A at 240VAC, 1A at 250VDC contact rating
- Top pushbutton actuator, 2NO-2NC contact configuration
- Die cast zinc enclosure material, NEMA 1, 3, 3S, 4, 4X, 6, 6P, 13, IP67 environmental rating
- 10A continuous maximum AC current, 1A maximum DC current
- UL Listed certified, 1 year warranty
- Operating temperature range from -10 to 94°C
- Dimension (H x L x W) is 1.78 x 5.18 x 1.54inch
Technical Specifications
Limit Switch Actuator
Pushbutton
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability