Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DS3
Newark Part No.31K6181
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290645
Technical Datasheet
25 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $296.130 |
Price for:Each
Minimum: 1
Multiple: 1
$296.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DS3
Newark Part No.31K6181
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290645
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
Accessory TypeLimit Switch Operating Head
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50DS3 is a spring-return limit switch Operating Head with side push roller and 0.065-inch travel to operate contacts. It is designed for use with the E50 series heavy duty limit switch.
- 4lbs Operate contact force
- -10 to 94°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
Product Range
E50 Series
Accessory Type
Limit Switch Operating Head
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate