Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50KL443
Newark Part No.31K6203
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290911
Your Part Number
131 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.550 |
| 5+ | $72.270 |
| 10+ | $66.760 |
Price for:Each
Minimum: 1
Multiple: 1
$78.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50KL443
Newark Part No.31K6203
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290911
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
IP / NEMA Rating-
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50KL443 is a roller type Switch Operator made of Nylatron. It has stainless-steel adjustable roller and suitable for use with the Eaton E50 series heavy-duty limit switches.
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
Product Range
E50 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
