Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50NN1
Newark Part No.31K6208
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290706
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $437.420 |
Price for:Each
Minimum: 1
Multiple: 1
$437.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50NN1
Newark Part No.31K6208
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290706
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT
Contact Current AC Max60A
Contact Voltage AC Max600V
Operating Force Max1.8in-lb
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50NN1 is a double-pole double-throw (DPDT) special-purpose heavy-duty assembled plug-in Limit Switch with neutral position. The industry standard with versatility of design and high reliability for low maintenance, installation and inventory costs. Standard Viton gaskets, seals and boots and a zinc die-cast enclosure provides exceptional chemical resistance to the common coolants, cleansing agents and hydraulic fluids found in machine tool, waste water treatment and other heavy-duty industrial applications.
- 5° Pre-travel
Applications
Industrial, Maintenance & Repair, Automotive
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
60A
Operating Force Max
1.8in-lb
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Alternatives for E50NN1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability