Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50RBS
Newark Part No.31K6212
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113320175
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $487.710 |
Price for:Each
Minimum: 1
Multiple: 1
$487.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50RBS
Newark Part No.31K6212
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113320175
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
No. of Positions-
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50RBS is a 2-pole Epoxy Filled Receptacle with 16AWG 8ft pre-wired yellow jacketed SOOW-A cable. It features 1/2 NPT cable enters through-hole threaded for conduit. It is suitable for E50 heavy-duty plug-in switches.
- Interchangeable without field adjustment
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
Product Range
E50 Series
No. of Positions
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate