Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50SN
Newark Part No.31K6221
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113308807
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.550 |
Price for:Each
Minimum: 1
Multiple: 1
$247.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50SN
Newark Part No.31K6221
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113308807
Technical Datasheet
For Use WithEaton E50 Series Heavy Duty Limit Switches
Product RangeE50 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50SN is a Limit Switch Body with operating lever and 15° travel to operate contacts. It is designed for use with the E50 series heavy duty limit switch.
- 1.8-inch-lbs Operate contact force
- -10 to 94°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Eaton E50 Series Heavy Duty Limit Switches
SVHC
No SVHC (17-Dec-2015)
Product Range
E50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
