Quantity | Price |
---|---|
1+ | $576.830 |
5+ | $530.680 |
Product Information
Product Overview
The E58-30TS series Photoelectric Sensor designed to withstand your harshest physical, chemical and optical environments. Extensive research dictated the choice of materials used in this sensor. Stainless steel, PVDF and tempered glass components are mechanically assembled using Viton® seals to ensure complete sealing and resistance to industry chemicals. All adhesives and potting subject to failure from chemical attack have been eliminated from the design. The result is a sensor highly resistant to chemical attack and moisture intrusion that can withstand heavy shock and vibration in almost any application. E58 Harsh Duty sensors feature unparalleled optical performance. This is ideal for automotive applications where exposure to lubricants, cutting fluids, coolants and glycols is common.
- Sensors are available in 18 and 30mm diameters
- Highly refined optics for long sensing ranges and to see through high levels of contamination
- Perfect Prox® technology provides exceptional background rejection and extremely high excess gain
- Resistant to the wide range of chemicals used in automotive, food processing and forest industries
- Suitable for high temperature, high pressure washdown (1200psi)
- Mechanical Viton seals hold up to extreme temperature variations
- Visible sensing beam lets you see where the beam is aimed for quick setup and alignment
- Output status indicator is the brightest and is visible from any angle and in any lighting condition
- Industry’s only background rejection sensors with a 2-wire circuit design
- Models available with both AC and DC operation in a single unit
- 4-wire DC sensors offer dual NPN and PNP outputs
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
250m
-
15V
No SVHC (17-Dec-2015)
Through Beam
Cable
30V
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate