Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE58-30TS250-HAP
Newark Part No.47K7475
Product RangeE58 Harsh Duty Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $624.500 |
5+ | $574.540 |
Price for:Each
Minimum: 1
Multiple: 1
$624.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE58-30TS250-HAP
Newark Part No.47K7475
Product RangeE58 Harsh Duty Series
Technical Datasheet
Sensing Distance Max250m
Sensing MethodThrough Beam
Product RangeE58 Harsh Duty Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCLead
Technical Specifications
Sensing Distance Max
250m
Product Range
E58 Harsh Duty Series
Supply Voltage Min
10V
SVHC
Lead
Sensing Method
Through Beam
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability