Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-AC-16RE1
Newark Part No.52AH6812
Product RangeeasyE4 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $292.700 |
| 5+ | $278.070 |
| 10+ | $272.210 |
| 25+ | $263.440 |
Price for:Each
Minimum: 1
Multiple: 1
$292.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-AC-16RE1
Newark Part No.52AH6812
Product RangeeasyE4 Series
Technical Datasheet
No. of Digital Inputs8
No. of Digital Outputs8
Product RangeeasyE4 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-E4-AC-16RE1 is an I/O expansion module for use with easyE4. It is certified by EN 61010, UL hazardous location group C (ethylene), IEC 60068-2-27, UL hazardous location group B (hydrogen), CSA-C22.2 No. 61010, UL Category Control No.: NRAQ, NRAQ7, DNV GL, IEC 60068-2-6, UL hazardous location division 2, IEC/EN 61000-6-3, IEC 60068-2-30, IEC/EN 61000-6-2, UL hazardous location group A (acetylene), IEC/EN 61131-2, UL File No.: E205091, UL hazardous location class I, IEC/EN 61000-4-2, IEC 60664, CULus per UL 61010, EN 50178, UL Listed, UL hazardous location group D (propane).
- 8 number of digital inputs, 8 number of digital outputs
- Expandable, fitted with: relay output
- IP20 degree of protection, 1,000,000 operations mechanical lifespan
- 50/60Hz (digital inputs, at 24V DC), 50/60Hz (digital inputs, at 115/230V AC) input frequency
- According to EN 50178, EN 61010-2-201, UL61010-2-201, CSA-C22.2 NO 61010-2-201 insulation resistance
- B16 circuit breaker or 8A (T) fuse, protection of an output relay
- 6kV (contact-coil) rated impulse withstand voltage (Uimp)
- ≤ 5% residual ripple, vertical, horizontal mounting position
- Product dimension is 58 x 90 x 72mm (L x H x W)
- Ambient operating temperature range from -25 to 55°C
Technical Specifications
No. of Digital Inputs
8
Product Range
easyE4 Series
No. of Digital Outputs
8
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate