Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-DC-6AE1
Newark Part No.52AH6818
Product RangeeasyE4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $266.860 |
| 5+ | $253.530 |
| 10+ | $248.180 |
| 25+ | $240.180 |
Price for:Each
Minimum: 1
Multiple: 1
$266.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-DC-6AE1
Newark Part No.52AH6818
Product RangeeasyE4 Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs2
Product RangeeasyE4 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
EASY-E4-DC-6AE1 is an input/output extension for easyE4 control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4- CONNECT1 connector.
- 4 analog inputs
- 2 can be used as analog outputs
- Operating voltage is 24VDC
- Screw terminal
Technical Specifications
No. of Analog Inputs
4
Product Range
easyE4 Series
No. of Analog Outputs
2
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
