Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-UC-12RCX1
Newark Part No.52AH6820
Product RangeeasyE4 Series
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.080 |
| 5+ | $273.690 |
| 10+ | $267.920 |
| 25+ | $259.280 |
Price for:Each
Minimum: 1
Multiple: 1
$288.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoEASY-E4-UC-12RCX1
Newark Part No.52AH6820
Product RangeeasyE4 Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Product RangeeasyE4 Series
SVHCLead
Product Overview
EASY-E4-UC-12RCX1 is a easyE4 basic control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4- CONNECT1 connector.
- 4 digital and 4 analog inputs
- 4 relay outputs with diagnostic LEDs
- Operating voltage is 12/24VDC, 24VAC
- Features RTC, Ethernet
- Screw terminal
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Product Range
easyE4 Series
No. of Analog Outputs
-
No. of Digital Outputs
4
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
