Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0502EAA-R63/B
Newark Part No.44T9389
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685451107
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,368.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,368.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0502EAA-R63/B
Newark Part No.44T9389
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685451107
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Power Rating3hp
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating5A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingNEMA 0
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Combination Starter
No. of Phases
Single Phase, Three Phase
Current Rating
5A
Supply Voltage Max
240VAC
Product Range
Freedom Series
Power Rating
3hp
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
NEMA 0
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
