Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511AAA-R63/C
Newark Part No.44T9413
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685450568
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,060.830 |
| 5+ | $1,034.310 |
| 10+ | $1,007.790 |
| 25+ | $954.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,060.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0511AAA-R63/C
Newark Part No.44T9413
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685450568
Technical Datasheet
Motor Starter TypeNon-Combination Starter
Supply Voltage Min-
Supply Voltage Max-
No. of PhasesSingle Phase, Three Phase
Power Rating-
No. of Poles3 Pole
Current Rating20A
IP / NEMA RatingNEMA 1
Product RangeFreedom Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ECN0511AAA-R63/C is a NEMA freedom line enclosed control non-combination Non-reversing Starter with 120V magnet coil voltage.
- One-phase or three-phase magnetic
- Optional electronic overload
- Standard interchangeable heater OLR
Applications
Industrial
Technical Specifications
Motor Starter Type
Non-Combination Starter
Supply Voltage Max
-
Power Rating
-
Current Rating
20A
Product Range
Freedom Series
Supply Voltage Min
-
No. of Phases
Single Phase, Three Phase
No. of Poles
3 Pole
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate