Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0514BAA-R63/C
Newark Part No.44T9435
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685451428
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,839.130 |
5+ | $2,732.490 |
10+ | $2,682.120 |
25+ | $2,625.660 |
50+ | $2,537.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2,839.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoECN0514BAA-R63/C
Newark Part No.44T9435
Product RangeFreedom Series
Also Known AsGTIN UPC EAN: 786685451428
Technical Datasheet
Motor Starter TypeNon-Combination Starter
No. of PhasesSingle Phase, Three Phase
Power Rating7.5hp
No. of Poles3 Pole
Current Rating20A
Supply Voltage Min230VAC
Supply Voltage Max240VAC
IP / NEMA RatingNEMA 1
Product RangeFreedom Series
Technical Specifications
Motor Starter Type
Non-Combination Starter
Power Rating
7.5hp
Current Rating
20A
Supply Voltage Max
240VAC
Product Range
Freedom Series
No. of Phases
Single Phase, Three Phase
No. of Poles
3 Pole
Supply Voltage Min
230VAC
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate